Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar


54202-S08-20 | |
|---|---|
DigiKey Part Number | 54202-S08-20-ND |
Manufacturer | |
Manufacturer Product Number | 54202-S08-20 |
Description | CONN HEADER SMD 40POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 40 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Push-Pull |
Packaging Bulk | Contact Length - Mating 0.230" (5.84mm) |
Part Status Obsolete | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold or Gold, GXT™ |
Pitch - Mating | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Operating Temperature -65°C ~ 130°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 3A |
Shrouding Unshrouded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GEC20DABN-M30 | Sullins Connector Solutions | 0 | S2331E-20-ND | $24.09000 | Similar |
| M20-8762042 | Harwin Inc. | 1,299 | M20-8762042-ND | $19.65000 | Similar |
| TSM-120-01-L-DV-A-P-TR | Samtec Inc. | 17 | 612-TSM-120-01-L-DV-A-P-TRCT-ND | $54.67000 | Similar |
| TSM-120-01-L-DV-P | Samtec Inc. | 0 | TSM-120-01-L-DV-P-ND | $35.86818 | Similar |
| TSM-120-01-S-DV | Samtec Inc. | 22 | SAM10822-ND | $51.80000 | Similar |











