
54202-G0805CLF | |
|---|---|
DigiKey Part Number | 609-54202-G0805CLFTR-ND - Tape & Reel (TR) 609-54202-G0805CLFCT-ND - Cut Tape (CT) 609-54202-G0805CLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 54202-G0805CLF |
Description | CONN HDR BERGSTIK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 54202-G0805CLF Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.230" (5.84mm) |
Series | Insulation Height 0.100" (2.54mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold or Gold, GXT™ |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Features Pick and Place |
Number of Rows 2 | Operating Temperature -65°C ~ 130°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 3A |
Shrouding Unshrouded | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.19000 | $10.19 |
| 10 | $8.64900 | $86.49 |
| 100 | $7.34760 | $734.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $6.88732 | $1,721.83 |
| 500 | $6.55846 | $3,279.23 |
| 750 | $6.37331 | $4,779.98 |
| 1,250 | $6.14771 | $7,684.64 |
| 1,750 | $6.00348 | $10,506.09 |
| 2,500 | $5.85433 | $14,635.83 |


