
54202-G0802ALF | |
---|---|
DigiKey Part Number | 609-54202-G0802ALFTR-ND - Tape & Reel (TR) 609-54202-G0802ALFCT-ND - Cut Tape (CT) 609-54202-G0802ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 54202-G0802ALF |
Description | CONN HEADER SMD 4POS 2.54MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 54202-G0802ALF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.230" (5.84mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.100" (2.54mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold or Gold, GXT™ | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | - | |
Features | Pick and Place | |
Operating Temperature | -65°C ~ 130°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.76000 | $5.76 |
10 | $4.92300 | $49.23 |
100 | $4.18430 | $418.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | $3.87150 | $1,161.45 |
600 | $3.68670 | $2,212.02 |
900 | $3.58257 | $3,224.31 |
1,500 | $3.45574 | $5,183.61 |
2,100 | $3.37461 | $7,086.68 |
3,000 | $3.29077 | $9,872.31 |
7,500 | $3.08483 | $23,136.23 |
15,000 | $2.93769 | $44,065.35 |