
54201-T0804ALF | |
---|---|
DigiKey Part Number | 609-54201-T0804ALFTR-ND - Tape & Reel (TR) 609-54201-T0804ALFCT-ND - Cut Tape (CT) 609-54201-T0804ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 54201-T0804ALF |
Description | CONN HEADER SMD 4POS 2.54MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 54201-T0804ALF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.230" (5.84mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.100" (2.54mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 100.0µin (2.54µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | - | |
Features | Pick and Place | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.96000 | $9.96 |
10 | $8.43000 | $84.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
185 | $6.85746 | $1,268.63 |
370 | $6.52997 | $2,416.09 |
555 | $6.34577 | $3,521.90 |
925 | $6.12096 | $5,661.89 |
1,295 | $5.97738 | $7,740.71 |
1,850 | $5.82883 | $10,783.34 |
4,625 | $5.46407 | $25,271.32 |
9,250 | $5.20353 | $48,132.65 |