
54201-G0807ALF | |
|---|---|
DigiKey Part Number | 609-54201-G0807ALFTR-ND - Tape & Reel (TR) 609-54201-G0807ALFCT-ND - Cut Tape (CT) 609-54201-G0807ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 54201-G0807ALF |
Description | CONN HEADER SMD 7POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 7 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 54201-G0807ALF Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.230" (5.84mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold or Gold, GXT™ |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 1 | Features Pick and Place |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.91000 | $18.91 |
| 10 | $16.08900 | $160.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 185 | $13.09130 | $2,421.89 |
| 370 | $12.46624 | $4,612.51 |
| 555 | $12.11449 | $6,723.54 |
| 925 | $11.68582 | $10,809.38 |
| 1,295 | $11.41170 | $14,778.15 |
| 1,850 | $11.12826 | $20,587.28 |

