
54201-G0802ALF | |
|---|---|
DigiKey Part Number | 609-6449-2-ND - Tape & Reel (TR) 609-6449-1-ND - Cut Tape (CT) 609-6449-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 54201-G0802ALF |
Description | CONN HEADER SMD 2POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 2 position 0.100" (2.54mm) |
EDA/CAD Models | 54201-G0802ALF Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.230" (5.84mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold or Gold, GXT™ |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 1 | Features Pick and Place |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GBC02SABN-M30 | Sullins Connector Solutions | 1,516 | S1033E-02-ND | $4.44000 | Similar |
| GEC02SABN-M30 | Sullins Connector Solutions | 9,249 | S1013E-02-ND | $4.19000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.74000 | $6.74 |
| 10 | $5.72200 | $57.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 185 | $4.65292 | $860.79 |
| 370 | $4.43049 | $1,639.28 |
| 555 | $4.30541 | $2,389.50 |
| 925 | $4.15297 | $3,841.50 |
| 1,295 | $4.05551 | $5,251.89 |
| 1,850 | $3.95472 | $7,316.23 |




