
54112-127203000LF | |
---|---|
DigiKey Part Number | 609-54112-127203000LF-ND |
Manufacturer | |
Manufacturer Product Number | 54112-127203000LF |
Description | BERGTSIK STACKING HDR-54112-1272 |
Customer Reference | |
Detailed Description | 20 Position Header Spacer Connector 0.100" (2.54mm) Gold, GXT™ Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Number of Positions | 20 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Length - Overall Pin | 2.047" (52.000mm) | |
Length - Post (Mating) | 0.771" (19.583mm) | |
Length - Stack Height | 1.181" (30.000mm) | |
Length - Tail | 0.095" (2.413mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold, GXT™ | |
Contact Finish Thickness - Post (Mating) | 30.0µin (0.76µm) | |
Color | Black |