
52601-G40-4 | |
|---|---|
DigiKey Part Number | 52601-G40-4-ND |
Manufacturer | |
Manufacturer Product Number | 52601-G40-4 |
Description | CONN HEADER VERT 40POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 40 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 52601-G40-4 Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.230" (5.84mm) |
Packaging Tray | Contact Length - Post 0.120" (3.05mm) |
Part Status Obsolete | Insulation Height 0.365" (9.27mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold or Gold, GXT™ |
Pitch - Mating | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Thermoplastic |
Row Spacing - Mating | Features Keying Slot |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Base Product Number |
Mounting Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 103309-8 | TE Connectivity AMP Connectors | 285 | A26280-ND | $54.43000 | Similar |
| 5103309-8 | TE Connectivity AMP Connectors | 49 | A33171-ND | $50.56000 | Similar |
| SBH11-NBPC-D20-ST-BK | Sullins Connector Solutions | 0 | SBH11-NBPC-D20-ST-BK-ND | $5.26579 | Similar |


