
51939-141 | |
|---|---|
DigiKey Part Number | 51939-141-ND |
Manufacturer | |
Manufacturer Product Number | 51939-141 |
Description | CONN PLUG HSG BLADE POWER 33POS |
Customer Reference | |
Detailed Description | 33 (24 + 9 Power) Position Housing for Male Pins and Blades Connector Board Edge, Through Hole, Right Angle Blade Power |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Amphenol ICC (FCI) | Number of Rows 4 |
Series | Mounting Type Board Edge, Through Hole, Right Angle |
Packaging Tray | Connector Usage Header |
Part Status Obsolete | Features Mating Guide |
Connector Type Housing for Male Pins and Blades | Note Contacts Sold Separately |
Connector Style Blade Power | Base Product Number |
Number of Positions 33 (24 + 9 Power) |

