51740-10202402CALF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
51740-10202402CALF
51740-10202402CALF
51740-10202402CALF

51740-10202402CALF

DigiKey Part Number
609-5043-ND
Manufacturer
Manufacturer Product Number
51740-10202402CALF
Description
CONN RCPT BLADE PWR 28POS PCB
Customer Reference
Detailed Description
28 Connector Receptacle, Female Sockets and Blade Sockets Through Hole Black Blade Power
Datasheet
 Datasheet
EDA/CAD Models
51740-10202402CALF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tray
Part Status
Active
Connector Usage
-
Connector Type
Receptacle, Female Sockets and Blade Sockets
Connector Style
Blade Power
Number of Positions
28
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
4
Number of Columns
-
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
24 Signal, 4 Power
Features
Board Lock, Guide Pin
Contact Finish
Gold or Gold, GXT™
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-20°C ~ 105°C
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.