Image for 51712-004LF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

51712-004LF

DigiKey Part Number
51712-004LF-ND
Manufacturer
Manufacturer Product Number
51712-004LF
Description
CONN HEADER BLADE PWR 94POS PCB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
94 Connector Header, Male Pins and Blades Through Hole Black Blade Power
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Amphenol ICC (FCI)
Termination
Press-Fit
Series
Contact Layout, Typical
92 Signal, 2 Power
Packaging
Tray
Features
Mating Guide
Part Status
Active
Contact Finish
Gold or Gold, GXT™
Connector Type
Header, Male Pins and Blades
Contact Finish Thickness
30.0µin (0.76µm)
Connector Style
Blade Power
Color
Black
Number of Positions
94
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Operating Temperature
-20°C ~ 105°C
Pitch
0.100" (2.54mm)
Base Product Number
Number of Rows
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
264$184.32292$48,661.25
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.