
51700-10201602AALF | |
|---|---|
DigiKey Part Number | 51700-10201602AALF-ND |
Manufacturer | |
Manufacturer Product Number | 51700-10201602AALF |
Description | CONN HEADER BLADE PWR 20POS PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Connector Header, Male Pins and Blades Through Hole Black Blade Power |
Datasheet | Datasheet |
EDA/CAD Models | 51700-10201602AALF Models |
Category | Mounting Type Through Hole |
Manufacturer Amphenol ICC (FCI) | Termination Solder |
Series | Contact Layout, Typical 16 Signal, 4 Power |
Packaging Tray | Features Board Lock, Mating Guide |
Part Status Active | Contact Finish Gold or Gold, GXT™ |
Connector Type Header, Male Pins and Blades | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style Blade Power | Color Black |
Number of Positions 20 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -20°C ~ 105°C |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 528 | $58.26133 | $30,761.98 |










