
48266-000LF | |
|---|---|
DigiKey Part Number | 48266-000LF-ND |
Manufacturer | |
Manufacturer Product Number | 48266-000LF |
Description | CONN SOCKET 18-20AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 18-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 48266-000LF Models |
Category | Contact Termination Crimp |
Manufacturer Amphenol ICC (FCI) | Wire Gauge 18-20 AWG |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.41000 | $6.41 |
| 10 | $5.46700 | $54.67 |
| 25 | $5.12360 | $128.09 |
| 50 | $4.87700 | $243.85 |
| 100 | $4.64350 | $464.35 |
| 250 | $4.35280 | $1,088.20 |
| 500 | $4.14478 | $2,072.39 |
| 1,000 | $3.94673 | $3,946.73 |
| 3,000 | $3.65235 | $10,957.05 |


