
48239-002LF | |
---|---|
DigiKey Part Number | 609-5594-ND |
Manufacturer | |
Manufacturer Product Number | 48239-002LF |
Description | CONN SOCKET 28-32AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 28-32 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 28-32 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.94000 | $3.94 |
10 | $3.34200 | $33.42 |
25 | $3.13000 | $78.25 |
50 | $2.98060 | $149.03 |
100 | $2.83770 | $283.77 |
250 | $2.66004 | $665.01 |
500 | $2.53276 | $1,266.38 |
1,000 | $2.41173 | $2,411.73 |
3,000 | $2.23178 | $6,695.34 |