Socket Contact Gold 22-26 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

48051-002LF

DigiKey Part Number
609-48051-002LFTR-ND - Tape & Reel (TR)
609-48051-002LFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
48051-002LF
Description
CONN SOCKET 22-26AWG CRIMP GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 22-26 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
48051-002LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
Amphenol ICC (FCI)
Wire Gauge
22-26 AWG
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Base Product Number
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
60940-1TE Connectivity AMP Connectors1,624A100338CT-ND$1.07000Similar
A1-2226SCCHirose Electric Co Ltd163H123005-ND$2.30000Similar
HNC-2.5S-D-A(15)Hirose Electric Co Ltd6,374H126240-ND$1.56000Similar
In-Stock: 5,139
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.04000$3.04
10$2.58200$25.82
25$2.42040$60.51
50$2.30540$115.27
100$2.19430$219.43
250$2.05668$514.17
500$1.95836$979.18
1,000$1.86472$1,864.72
2,500$1.74792$4,369.80
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$1.58504$15,850.40
20,000$1.50942$30,188.40
30,000$1.46688$44,006.40
50,000$1.41500$70,750.00
Manufacturers Standard Package