
48051-000LF | |
|---|---|
DigiKey Part Number | 609-48051-000LFTR-ND - Tape & Reel (TR) 609-48051-000LFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 48051-000LF |
Description | CONN SOCKET 22-26AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 48051-000LF Models |
Category | Contact Termination Crimp |
Manufacturer Amphenol ICC (FCI) | Wire Gauge 22-26 AWG |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.04000 | $3.04 |
| 10 | $2.59000 | $25.90 |
| 25 | $2.43040 | $60.76 |
| 50 | $2.31360 | $115.68 |
| 100 | $2.20250 | $220.25 |
| 250 | $2.06424 | $516.06 |
| 500 | $1.96560 | $982.80 |
| 1,000 | $1.87162 | $1,871.62 |
| 2,500 | $1.75434 | $4,385.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $1.59085 | $15,908.50 |
| 20,000 | $1.51496 | $30,299.20 |
| 30,000 | $1.47227 | $44,168.10 |
| 50,000 | $1.42019 | $71,009.50 |
























