
47751-000LF | |
|---|---|
DigiKey Part Number | 609-2847-ND |
Manufacturer | |
Manufacturer Product Number | 47751-000LF |
Description | CONN SOCKET 28-32AWG CRIMP TIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 28-32 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 47751-000LF Models |
Category | Contact Termination Crimp |
Manufacturer Amphenol ICC (FCI) | Wire Gauge 28-32 AWG |
Series | Contact Finish Tin |
Packaging Bulk | Contact Finish Thickness 100.0µin (2.54µm) |
Part Status Active | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.40000 | $1.40 |
| 10 | $1.18400 | $11.84 |
| 25 | $1.10840 | $27.71 |
| 50 | $1.05560 | $52.78 |
| 100 | $1.00550 | $100.55 |
| 250 | $0.94220 | $235.55 |
| 500 | $0.89714 | $448.57 |
| 1,000 | $0.85421 | $854.21 |
| 3,000 | $0.79039 | $2,371.17 |




