10075025-G01-06ULF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10075025-G01-06ALF

DigiKey Part Number
609-10075025-G01-06ALFTR-ND - Tape & Reel (TR)
609-10075025-G01-06ALFCT-ND - Cut Tape (CT)
609-10075025-G01-06ALFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10075025-G01-06ALF
Description
CONN HEADER VERT 6POS 2MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 6 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
10075025-G01-06ALF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Detent Lock
Contact Length - Mating
0.157" (4.00mm)
Contact Length - Post
0.079" (2.00mm)
Overall Contact Length
-
Insulation Height
0.220" (5.60mm)
Contact Shape
Square
Contact Finish - Mating
Gold, GXT™
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
Keying Slot, Pick and Place
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
2A (AC/DC)
Voltage Rating
200V (AC/DC)
Mated Stacking Heights
-
Contact Finish Thickness - Post
78.7µin (2.00µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.40000$12.40
10$10.52700$105.27
25$9.86640$246.66
50$9.39340$469.67
100$8.94510$894.51
250$8.38440$2,096.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
650$7.83746$5,094.35
1,300$7.46342$9,702.45
1,950$7.25301$14,143.37
3,250$6.99640$22,738.30
4,550$6.83236$31,087.24
6,500$6.66275$43,307.88
Manufacturers Standard Package