
20021831-05040T1LF | |
|---|---|
DigiKey Part Number | 20021831-05040T1LF-ND |
Manufacturer | |
Manufacturer Product Number | 20021831-05040T1LF |
Description | CONN HDR 40POS 0.05" STACK SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 40 Position Header Spacer Connector 0.050" (1.27mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 20021831-05040T1LF Models |
Category | Length - Overall Pin 0.323" (8.200mm) |
Manufacturer Amphenol ICC (FCI) | Length - Post (Mating) 0.098" (2.500mm) |
Series | Length - Stack Height 0.197" (5.000mm) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Termination Solder |
Number of Positions 40 | Contact Finish - Post (Mating) Gold |
Pitch 0.050" (1.27mm) | Contact Finish Thickness - Post (Mating) Flash |
Number of Rows 2 | Color Black |
Row Spacing 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,848 | $25.56660 | $47,247.08 |

