
20021521-00008Q8LF | |
|---|---|
DigiKey Part Number | 609-20021521-00008Q8LFTR-ND - Tape & Reel (TR) 609-20021521-00008Q8LFCT-ND - Cut Tape (CT) 609-20021521-00008Q8LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20021521-00008Q8LF |
Description | CONN HEADER SMD |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 8 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 20021521-00008Q8LF Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Insulation Height 0.220" (5.60mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 3.00µin (0.076µm) |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Positions | Features Keying Slot |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1A per Contact |
Shrouding Shrouded - 4 Wall | Voltage Rating 125VAC |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $37.24000 | $37.24 |
| 10 | $31.66100 | $316.61 |
| 100 | $26.90810 | $2,690.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | $24.45614 | $17,119.30 |

