Similar
Similar

20021221-00050D4LF | |
|---|---|
DigiKey Part Number | 20021221-00050D4LF-ND |
Manufacturer | |
Manufacturer Product Number | 20021221-00050D4LF |
Description | CONN HEADER SMD 50POS 1.27MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 50 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 20021221-00050D4LF Models |
Category | Contact Length - Mating 0.120" (3.05mm) |
Mfr | Insulation Height 0.220" (5.60mm) |
Series | Contact Shape Square |
Packaging Tube | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Positions | Features Pick and Place |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1A per Contact |
Shrouding Shrouded - 4 Wall | Voltage Rating 125VAC |
Mounting Type | Contact Finish Thickness - Post 50.0µin (1.27µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TFML-125-02-S-D-LC | Samtec Inc. | 194 | SAM12125-ND | $68.81000 | Similar |
| TFML-125-02-S-D-P-TR | Samtec Inc. | 270 | 612-TFML-125-02-S-D-P-TRCT-ND | $91.01000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 884 | $24.46166 | $21,624.11 |



