


20021121-00024T4LF | |
|---|---|
DigiKey Part Number | 609-3733-ND |
Manufacturer | |
Manufacturer Product Number | 20021121-00024T4LF |
Description | CONN HEADER SMD 24POS 1.27MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 24 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 20021121-00024T4LF Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.120" (3.05mm) |
Series | Contact Shape Square |
Packaging Tube | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Positions | Operating Temperature -55°C ~ 125°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Row Spacing - Mating | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) 1A per Contact |
Style | Voltage Rating 125VAC |
Shrouding Unshrouded | Contact Finish Thickness - Post 50.0µin (1.27µm) |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRPB122VWQS-RC | Sullins Connector Solutions | 673 | S9012E-12-ND | $19.73000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.61000 | $16.61 |
| 39 | $12.80872 | $499.54 |
| 117 | $11.85299 | $1,386.80 |
| 507 | $10.68730 | $5,418.46 |
| 1,014 | $10.17715 | $10,319.63 |
| 5,031 | $9.09034 | $45,733.50 |



