Similar
Similar

20021121-00008D1LF | |
|---|---|
DigiKey Part Number | 20021121-00008D1LF-ND |
Manufacturer | |
Manufacturer Product Number | 20021121-00008D1LF |
Description | CONN HEADER SMD 8POS 1.27MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 8 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 20021121-00008D1LF Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.120" (3.05mm) |
Series | Contact Shape Square |
Packaging Tube | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating Flash |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Positions | Features Pick and Place |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1A per Contact |
Shrouding Unshrouded | Voltage Rating 125VAC |
Mounting Type | Contact Finish Thickness - Post 50.0µin (1.27µm) |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRPB042VWQP-RC | Sullins Connector Solutions | 563 | S9013E-04-ND | $7.23000 | Similar |
| GRPB042VWQS-RC | Sullins Connector Solutions | 7,433 | S9012E-04-ND | $6.66000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,990 | $3.39229 | $10,142.95 |














