USB-C (USB TYPE-C) Receptacle Connector 24 (16+8 Dummy) Position Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10176546-00011LF

DigiKey Part Number
609-10176546-00011LFTR-ND - Tape & Reel (TR)
609-10176546-00011LFCT-ND - Cut Tape (CT)
609-10176546-00011LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10176546-00011LF
Description
INTERCONNECT RECTANGULAR
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) Receptacle Connector 24 (16+8 Dummy) Position Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 85°C
Manufacturer
Amphenol ICC (FCI)
Number of Ports
1
Series
Current Rating (Amps)
5A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Rated
5V
Part Status
Active
Mating Cycles
10000
Connector Type
USB-C (USB TYPE-C)
Shielding
Shielded
Number of Contacts
24 (16+8 Dummy)
Contact Finish
Gold
Gender
Receptacle
Shell/Shielding Material
Steel, Stainless
Mounting Type
Through Hole, Right Angle
Material Flammability Rating
UL94 V-0
Mounting Feature
Horizontal
Insulation Color
Black
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,957
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.29000$9.29
10$7.88400$78.84
25$7.38600$184.65
50$7.03440$351.72
100$6.69810$669.81
250$6.27792$1,569.48
500$5.97818$2,989.09
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$5.69265$5,692.65
2,000$5.42097$10,841.94
3,000$5.26815$15,804.45
5,000$5.08174$25,408.70
7,000$4.96263$34,738.41
10,000$4.83940$48,394.00
Manufacturers Standard Package