


10175503-1010KLF | |
|---|---|
DigiKey Part Number | 609-10175503-1010KLFTR-ND - Tape & Reel (TR) 609-10175503-1010KLFCT-ND - Cut Tape (CT) 609-10175503-1010KLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10175503-1010KLF |
Description | DENSIMATE 1.25, HEADER, RIGHT AN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 10 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10175503-1010KLF Models |
Category | Fastening Type Push-Pull |
Mfr | Insulation Height 0.348" (8.84mm) |
Series | Contact Shape Rectangular |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Plastic |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 3.6A per Contact |
Shrouding Shrouded - 4 Wall | Voltage Rating 50VAC |
Mounting Type | Applications General Purpose |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.70000 | $9.70 |
| 10 | $8.24600 | $82.46 |
| 100 | $7.00640 | $700.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $6.35275 | $2,541.10 |
| 800 | $6.04938 | $4,839.50 |
| 1,200 | $5.87872 | $7,054.46 |
| 2,000 | $5.67062 | $11,341.24 |
| 2,800 | $5.53762 | $15,505.34 |
| 4,000 | $5.40009 | $21,600.36 |


