New Product
10174566-050000LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10174566-050000LF

DigiKey Part Number
609-10174566-050000LF-ND
Manufacturer
Manufacturer Product Number
10174566-050000LF
Description
2.5MM PITCH THROUGH HOLE RECEPTA
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
5 Position Receptacle, Female Blade Sockets Connector Solder 0.098" (2.50mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
-
Packaging
Tube
Part Status
Active
Connector Style
Battery
Connector Type
Receptacle, Female Blade Sockets
Number of Positions
5
Pitch
0.098" (2.50mm)
Mounting Type
Through Hole
Number of Rows
1
Termination
Solder
Wire Gauge
-
Features
-
Color
Black
Fastening Type
Push-Pull
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
Flash
Current Rating (Amps)
5 A
Material - Insulation
Thermoplastic
Operating Temperature
-40°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,208
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$6.09000$6.09
10$5.18600$51.86
25$4.86000$121.50
50$4.62800$231.40
100$4.40660$440.66
250$4.13016$1,032.54
500$3.93292$1,966.46
1,000$3.74507$3,745.07
2,500$3.51055$8,776.38
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.