
10174570-00A11LF | |
---|---|
DigiKey Part Number | 609-10174570-00A11LFTR-ND - Tape & Reel (TR) 609-10174570-00A11LFCT-ND - Cut Tape (CT) 609-10174570-00A11LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10174570-00A11LF |
Description | USB C RECEPTACLE R/A SMT 16P G/F |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) Receptacle Connector 24 (6+18 Dummy) Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 10174570-00A11LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (6+18 Dummy) | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | 5VAC/DC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.01000 | $6.01 |
10 | $5.12900 | $51.29 |
25 | $4.80760 | $120.19 |
50 | $4.57860 | $228.93 |
100 | $4.35880 | $435.88 |
250 | $4.08604 | $1,021.51 |
500 | $3.89060 | $1,945.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,400 | $3.61784 | $5,064.98 |
2,800 | $3.44518 | $9,646.50 |
4,200 | $3.34801 | $14,061.64 |
7,000 | $3.22954 | $22,606.78 |
9,800 | $3.15385 | $30,907.73 |
14,000 | $3.07553 | $43,057.42 |