
10171426-003LF | |
---|---|
DigiKey Part Number | 609-10171426-003LF-ND |
Manufacturer | |
Manufacturer Product Number | 10171426-003LF |
Description | IPC-M175 RED HOUSING |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Blade Type Power Housing Connector Non-Gendered Red |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Non-Gendered | |
Contact Type | Non-Gendered | |
Number of Positions | 2 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Color | Red | |
Features | - | |
Stacking Direction | Side to Side | |
Fastening Type | Spring Retention | |
Note | Contacts Not Included | |
Voltage Rating | 600 V | |
Current Rating (Amps) | 175 A | |
Material - Insulation | Polycarbonate (PC) | |
Operating Temperature | -40°C ~ 105°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $38.26000 | $38.26 |
10 | $32.52400 | $325.24 |
25 | $30.48240 | $762.06 |
50 | $29.02760 | $1,451.38 |
100 | $27.64070 | $2,764.07 |
300 | $25.57917 | $7,673.75 |
500 | $24.67390 | $12,336.95 |
1,000 | $23.49701 | $23,497.01 |
2,500 | $22.02745 | $55,068.63 |