
10171426-001LF | |
|---|---|
DigiKey Part Number | 609-10171426-001LF-ND |
Manufacturer | |
Manufacturer Product Number | 10171426-001LF |
Description | IPC-M175 GRAY HOUSING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Blade Type Power Housing Connector Non-Gendered Gray |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer Amphenol ICC (FCI) | Color Gray |
Series | Stacking Direction Side to Side |
Packaging Bulk | Fastening Type Spring Retention |
Part Status Active | Note Contacts Sold Separately |
Connector Type Non-Gendered | Voltage Rating 600 V |
Contact Type Non-Gendered | Current Rating (Amps) 175 A |
Number of Positions 2 | Material - Insulation Polycarbonate (PC) |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $44.40000 | $44.40 |
| 10 | $37.74500 | $377.45 |
| 25 | $35.37560 | $884.39 |
| 50 | $33.68520 | $1,684.26 |
| 100 | $32.07700 | $3,207.70 |
| 300 | $29.68483 | $8,905.45 |
| 500 | $28.63434 | $14,317.17 |
| 1,000 | $27.26866 | $27,268.66 |
| 2,500 | $25.56331 | $63,908.28 |




