
10171423-S05LF | |
|---|---|
DigiKey Part Number | 609-10171423-S05LF-ND |
Manufacturer | |
Manufacturer Product Number | 10171423-S05LF |
Description | IPC-M175 1/0 CONTACT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Blade Contact 1/0 AWG Crimp Non-Gendered Silver |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer Amphenol ICC (FCI) | Wire Gauge 1/0 AWG |
Series | Contact Material Copper Alloy |
Packaging Bag | Contact Finish Silver |
Part Status Active | Type Stamped |
Contact Type Non-Gendered |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $45.71000 | $45.71 |
| 10 | $38.84700 | $388.47 |
| 25 | $36.41480 | $910.37 |
| 50 | $34.67340 | $1,733.67 |
| 200 | $31.44190 | $6,288.38 |
| 400 | $29.94168 | $11,976.67 |
| 600 | $29.09767 | $17,458.60 |
| 1,000 | $28.06861 | $28,068.61 |
| 2,600 | $26.24069 | $68,225.79 |



