
10171423-S02LF | |
---|---|
DigiKey Part Number | 609-10171423-S02LF-ND |
Manufacturer | |
Manufacturer Product Number | 10171423-S02LF |
Description | IPC-M175 4AWG CONTACT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Blade Contact 4 AWG Crimp Non-Gendered Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact Type | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 4 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Type | Stamped |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $41.71000 | $41.71 |
10 | $35.40600 | $354.06 |
25 | $33.18880 | $829.72 |
50 | $31.60240 | $1,580.12 |
200 | $28.65640 | $5,731.28 |
400 | $27.28885 | $10,915.54 |
600 | $26.51962 | $15,911.77 |
1,000 | $25.58162 | $25,581.62 |
2,600 | $23.91558 | $62,180.51 |