
10170897-I030010LF | |
|---|---|
DigiKey Part Number | 609-10170897-I030010LF-ND |
Manufacturer | |
Manufacturer Product Number | 10170897-I030010LF |
Description | COMBOSTAK 0.80MM FLEX CABLE, 1P |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 30 Position Flat Flex Cable Assembly Receptacle to Receptacle 3.94" (100.00mm) |
Datasheet | Datasheet |
Category | Contact Termination Receptacle to Receptacle |
Manufacturer Amphenol ICC (FCI) | Length 3.94" (100.00mm) |
Packaging Box | Number of Positions 30 |
Part Status Active | Pitch 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $351.55000 | $351.55 |
| 10 | $298.79400 | $2,987.94 |
| 25 | $280.09320 | $7,002.33 |
| 50 | $266.73340 | $13,336.67 |
| 100 | $254.01390 | $25,401.39 |
| 300 | $235.09323 | $70,527.97 |


