
1062-16-0988 | |
---|---|
DigiKey Part Number | 1734-1062-16-0988TR-ND - Tape & Reel (TR) 1734-1062-16-0988CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1062-16-0988 |
Description | SOC, SF, SIZE 16, 14-18, PD/NI/A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 14-18 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1062-16-0988 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.57000 | $6.57 |
10 | $5.55100 | $55.51 |
25 | $5.20240 | $130.06 |
50 | $4.95460 | $247.73 |
100 | $4.71720 | $471.72 |
250 | $4.42144 | $1,105.36 |
500 | $4.21044 | $2,105.22 |
1,000 | $4.00927 | $4,009.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $3.63569 | $14,542.76 |
8,000 | $3.46223 | $27,697.84 |
12,000 | $3.36468 | $40,376.16 |
20,000 | $3.24569 | $64,913.80 |