10170818-S05LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10170818-S05LF

DigiKey Part Number
609-10170818-S05LF-ND
Manufacturer
Manufacturer Product Number
10170818-S05LF
Description
IPC-M50 6AWG HD CONTACT
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Blade Contact 6 AWG Crimp Non-Gendered Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Bag
Part Status
Active
Contact Type
Non-Gendered
Contact Termination
Crimp
Wire Gauge
6 AWG
Contact Material
Copper Alloy
Contact Finish
Silver
Contact Finish Thickness
-
Type
Stamped
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 337
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$13.22000$13.22
10$11.21600$112.16
25$10.51000$262.75
50$10.00600$500.30
100$9.52800$952.80
400$8.63983$3,455.93
800$8.22721$6,581.77
1,200$7.99526$9,594.31
2,800$7.53151$21,088.23
Manufacturers Standard Package