
10170389-208LF | |
|---|---|
DigiKey Part Number | 609-10170389-208LF-ND |
Manufacturer | |
Manufacturer Product Number | 10170389-208LF |
Description | MICROSPACE HIGH VOLTAGE SELECTIV |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Orange 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10170389-208LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.250" (6.35mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Orange | |
Features | Connector Position Assurance (CPA), Terminal Position Assurance (TPA) | |
Insulation Material | Thermoplastic | |
Operating Temperature | -40°C ~ 130°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.75000 | $11.75 |
| 10 | $9.98600 | $99.86 |
| 25 | $9.35960 | $233.99 |
| 50 | $8.91240 | $445.62 |
| 100 | $8.48650 | $848.65 |
| 300 | $7.85283 | $2,355.85 |
| 600 | $7.47795 | $4,486.77 |
| 1,200 | $7.12101 | $8,545.21 |
| 2,700 | $6.72514 | $18,157.88 |



