
10170160-001LF | |
|---|---|
DigiKey Part Number | 609-10170160-001LFTR-ND - Tape & Reel (TR) 609-10170160-001LFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 10170160-001LF |
Description | CONN SOCKET 22-24AWG CRIMP TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-24 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.98000 | $0.98 |
| 10 | $0.84800 | $8.48 |
| 25 | $0.79320 | $19.83 |
| 50 | $0.75540 | $37.77 |
| 100 | $0.71960 | $71.96 |
| 250 | $0.67456 | $168.64 |
| 500 | $0.64240 | $321.20 |
| 1,000 | $0.61164 | $611.64 |
| 2,500 | $0.57325 | $1,433.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.51979 | $5,197.90 |
| 20,000 | $0.49497 | $9,899.40 |
| 30,000 | $0.48101 | $14,430.30 |
| 50,000 | $0.46399 | $23,199.50 |
| 70,000 | $0.45311 | $31,717.70 |
| 100,000 | $0.44185 | $44,185.00 |



