New Product
10169892-453001SLF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10169892-453001SLF

DigiKey Part Number
609-10169892-453001SLF-ND
Manufacturer
Manufacturer Product Number
10169892-453001SLF
Description
PWRBLADE ULTRA HD+, POWER CONNEC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
37 Connector Receptacle, Female Blade Sockets and Male Pins Through Hole, Right Angle Black Blade Power
Datasheet
 Datasheet
EDA/CAD Models
10169892-453001SLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tray
Part Status
Active
Connector Usage
Backplane
Connector Type
Receptacle, Female Blade Sockets and Male Pins
Connector Style
Blade Power
Number of Positions
37
Number of Positions Loaded
All
Pitch
-
Number of Rows
6
Number of Columns
12
Mounting Type
Through Hole, Right Angle
Termination
Solder
Contact Layout, Typical
30 Signal, 7 Power
Features
Guide Pin
Contact Finish
Gold
Contact Finish Thickness
Flash
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-40°C ~ 125°C
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 117
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$103.87000$103.87
10$88.29300$882.93
25$82.76040$2,069.01
50$78.80920$3,940.46
192$71.67349$13,761.31
384$68.25521$26,210.00
576$66.33219$38,207.34
1,152$63.17082$72,772.78
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.