
10169064-1806100LF | |
---|---|
DigiKey Part Number | 609-10169064-1806100LFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10169064-1806100LF |
Description | INTERCONNECT RECTANGULAR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 198 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 198 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 11 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.15µin (0.08µm) | |
Mated Stacking Heights | 8mm, 11mm, 14mm, 20mm, 26mm | |
Height Above Board | 0.260" (6.60mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
960 | $85.35438 | $81,940.20 |