
10169063-1802100LF | |
---|---|
DigiKey Part Number | 609-10169063-1802100LFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10169063-1802100LF |
Description | INTERCONNECT RECTANGULAR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 198 Position Connector Array, Male Pins Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Array, Male Pins | |
Number of Positions | 198 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 11 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.15µin (0.08µm) | |
Mated Stacking Heights | 8mm, 10mm, 12mm | |
Height Above Board | 0.276" (7.01mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
780 | $84.60204 | $65,989.59 |