
10168628-001HT | |
|---|---|
DigiKey Part Number | 609-10168628-001HT-ND |
Manufacturer | |
Manufacturer Product Number | 10168628-001HT |
Description | HAND CRIMP TOOL 28-30AWG FITMATE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer Amphenol ICC (FCI) | For Use With/Related Products Rectangular Contacts |
Series | Wire Gauge or Range - AWG 28-30 AWG |
Packaging Box | Ratcheting Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6,001.70000 | $6,001.70 |
| 5 | $5,563.53800 | $27,817.69 |
| 10 | $5,385.04100 | $53,850.41 |

