New Product
10165793-Z0030YBLF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10165793-Z0030YWLF

DigiKey Part Number
609-10165793-Z0030YWLF-ND
Manufacturer
Manufacturer Product Number
10165793-Z0030YWLF
Description
INTERCONNECT RECTANGULAR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to C Male 0.98' (300.0mm) Shielded
Datasheet
 Datasheet
EDA/CAD Models
10165793-Z0030YWLF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Configuration
Length
0.98' (300.0mm)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
24 AWG, 28 AWG
Shielding
Shielded
Color
White
Features
Data Transfer and Charge, Reversible
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1,980$15.20462$30,105.15