
10165430-102000LF | |
---|---|
DigiKey Part Number | 609-10165430-102000LFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10165430-102000LF |
Description | INTERCONNECT RECTANGULAR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.18µin (0.030µm) | |
Mated Stacking Heights | 7mm | |
Height Above Board | 0.157" (4.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
7,700 | $3.75623 | $28,922.97 |