
10165429-00011LF | |
|---|---|
DigiKey Part Number | 609-10165429-00011LFTR-ND - Tape & Reel (TR) 609-10165429-00011LFCT-ND - Cut Tape (CT) 609-10165429-00011LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10165429-00011LF |
Description | USB TYPE C FEMALE 6PIN-R/A SMT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) Receptacle Connector 24 (6+18 Dummy) - Power Only 6 Pin Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 10165429-00011LF Models |
Category | Ingress Protection Waterproof |
Manufacturer Amphenol ICC (FCI) | Operating Temperature -25°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 0.25A, 1.25A, 3A |
Part Status Active | Voltage - Rated 5V |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 10000 |
Number of Contacts 24 (6+18 Dummy) - Power Only 6 Pin | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Mounting Type Surface Mount, Right Angle; Through Hole | Shell/Shielding Material Steel, Stainless |
Mounting Feature Horizontal | Material Flammability Rating UL94 V-0 |
Termination Solder | Insulation Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.94000 | $16.94 |
| 10 | $14.40400 | $144.04 |
| 25 | $13.50280 | $337.57 |
| 50 | $12.85680 | $642.84 |
| 100 | $12.24180 | $1,224.18 |
| 250 | $11.47460 | $2,868.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $10.78715 | $6,472.29 |
| 1,200 | $10.27243 | $12,326.92 |
| 1,800 | $9.98287 | $17,969.17 |
| 3,000 | $9.62968 | $28,889.04 |
| 4,200 | $9.40395 | $39,496.59 |
| 6,000 | $9.17048 | $55,022.88 |











