
10164521-R181000LF | |
|---|---|
DigiKey Part Number | 609-10164521-R181000LFTR-ND - Tape & Reel (TR) 609-10164521-R181000LFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 10164521-R181000LF |
Description | FLEXLOCK 3.20MM 18P RA THT HEADE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 18 position 0.126" (3.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10164521-R181000LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | 0.220" (5.59mm) | |
Contact Length - Post | 0.102" (2.60mm) | |
Overall Contact Length | - | |
Insulation Height | 0.394" (10.00mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 40.0µin (1.02µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | Board Guide | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 4A | |
Voltage Rating | 48VDC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.86000 | $28.86 |
| 10 | $24.51700 | $245.17 |
| 25 | $22.97760 | $574.44 |
| 50 | $21.87900 | $1,093.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | $20.24573 | $3,036.86 |
| 300 | $19.27943 | $5,783.83 |
| 450 | $18.73571 | $8,431.07 |
| 750 | $18.07272 | $13,554.54 |
| 1,050 | $17.64898 | $18,531.43 |
| 1,500 | $17.21067 | $25,816.01 |











