
10164228-1001E1RLF | |
|---|---|
DigiKey Part Number | 609-10164228-1001E1RLFTR-ND - Tape & Reel (TR) 609-10164228-1001E1RLFCT-ND - Cut Tape (CT) 609-10164228-1001E1RLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10164228-1001E1RLF |
Description | BERGSTAK 0.4MM, 100POSITION, HEA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Header, Center Strip Contacts Surface Mount |
Datasheet | Datasheet |
Category | Pitch 0.016" (0.40mm) |
Manufacturer Amphenol ICC (FCI) | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Solder Retention |
Part Status Active | Mated Stacking Heights 1.5mm |
Connector Type Header, Center Strip Contacts | Height Above Board 0.045" (1.14mm) |
Number of Positions 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.14000 | $8.14 |
| 10 | $6.93900 | $69.39 |
| 25 | $6.50160 | $162.54 |
| 50 | $6.19080 | $309.54 |
| 100 | $5.89480 | $589.48 |
| 250 | $5.52552 | $1,381.38 |
| 500 | $5.26160 | $2,630.80 |
| 1,000 | $5.01035 | $5,010.35 |
| 2,500 | $4.69665 | $11,741.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $4.47259 | $22,362.95 |
| 10,000 | $4.25927 | $42,592.70 |
| 15,000 | $4.13927 | $62,089.05 |

