
10163749-00012LF | |
|---|---|
DigiKey Part Number | 609-10163749-00012LFTR-ND - Tape & Reel (TR) 609-10163749-00012LFCT-ND - Cut Tape (CT) 609-10163749-00012LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10163749-00012LF |
Description | USB 3.1 TYPEC RA SMT-10163749-00 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 10163749-00012LF Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (FCI) | Operating Temperature -30°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 1.25A, 5A |
Part Status Active | Mating Cycles 10000 |
Connector Type USB-C (USB TYPE-C) | Shielding Shielded |
Number of Contacts 24 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Steel, Stainless |
Specifications USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | Material Flammability Rating UL94 V-0 |
Mounting Type Surface Mount, Right Angle; Through Hole | Insulation Color Black |
Mounting Feature Horizontal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10133476-10001LF | Amphenol CS (FCI) | 13,515 | 609-10133476-10001LFCT-ND | $27.62000 | Parametric Equivalent |
| 10137065-00021LF | Amphenol CS (FCI) | 14,215 | 609-10137065-00021LFCT-ND | $19.48000 | Parametric Equivalent |
| 10137066-00021LF | Amphenol CS (FCI) | 7,866 | 609-10137066-00021LFCT-ND | $19.48000 | Parametric Equivalent |
| 1003-031-01220-TR | CNC Tech | 5,246 | 1175-1003-031-01220-TRCT-ND | $11.43000 | Parametric Equivalent |
| 1054500101 | Molex | 40,894 | WM12856CT-ND | $19.73000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.54000 | $9.54 |
| 10 | $8.09800 | $80.98 |
| 25 | $7.59000 | $189.75 |
| 50 | $7.22660 | $361.33 |
| 100 | $6.88220 | $688.22 |
| 250 | $6.45060 | $1,612.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | $5.89281 | $5,303.53 |
| 1,800 | $5.61149 | $10,100.68 |
| 2,700 | $5.45329 | $14,723.88 |
| 4,500 | $5.26034 | $23,671.53 |
| 6,300 | $5.13703 | $32,363.29 |
| 9,000 | $5.00948 | $45,085.32 |




