400 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10163479-14840T1LF

DigiKey Part Number
609-10163479-14840T1LFTR-ND - Tape & Reel (TR)
609-10163479-14840T1LFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
10163479-14840T1LF
Description
400POS 0.635MM 8.40MM COM-HPC PL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
400 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
10163479-14840T1LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Amphenol ICC (FCI)
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Features
Board Guide, Pick and Place
Part Status
Active
Contact Finish
Gold
Connector Type
Plug, Outer Shroud Contacts
Contact Finish Thickness
10.0µin (0.25µm)
Number of Positions
400
Mated Stacking Heights
10mm
Pitch
0.025" (0.64mm)
Height Above Board
0.358" (9.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$395.37000$395.37
10$336.05400$3,360.54
25$321.86200$8,046.55
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$267.83180$66,957.95
Manufacturers Standard Package