40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10163419-0411002LF

DigiKey Part Number
609-10163419-0411002LFTR-ND - Tape & Reel (TR)
609-10163419-0411002LFCT-ND - Cut Tape (CT)
609-10163419-0411002LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10163419-0411002LF
Description
BERGSTAK HS 0.50MM V REC R1 40P
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
10163419-0411002LF Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Amphenol ICC (FCI)
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
Flash
Connector Type
Receptacle, Center Strip Contacts
Mated Stacking Heights
5mm, 9mm, 13mm, 17mm, 10mm
Number of Positions
40
Height Above Board
0.179" (4.55mm)
Pitch
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 451
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$20.06000$20.06
10$17.06000$170.60
25$15.98920$399.73
50$15.22460$761.23
100$14.49700$1,449.70
250$13.58848$3,397.12
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$12.93982$6,469.91
1,000$12.32238$12,322.38
1,500$11.97495$17,962.42
2,500$11.55134$28,878.35
3,500$11.28063$39,482.21
5,000$11.00056$55,002.80
Manufacturers Standard Package