


10162582-1134141LF | |
|---|---|
DigiKey Part Number | 609-10162582-1134141LFTR-ND - Tape & Reel (TR) 609-10162582-1134141LFCT-ND - Cut Tape (CT) 609-10162582-1134141LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10162582-1134141LF |
Description | CONAN LITE HEADER, 41 POSITION |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 41 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10162582-1134141LF Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Type Plug, Center Strip Contacts | Mated Stacking Heights 4.15mm, 4.5mm, 5mm, 6mm, 7mm |
Number of Positions 41 | Height Above Board 0.034" (0.86mm) |
Pitch 0.039" (1.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.85000 | $16.85 |
| 10 | $14.29700 | $142.97 |
| 100 | $12.15220 | $1,215.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $10.84728 | $5,423.64 |
| 1,000 | $10.32957 | $10,329.57 |
| 1,500 | $10.03834 | $15,057.51 |
| 2,500 | $9.68318 | $24,207.95 |
| 3,500 | $9.45621 | $33,096.74 |
| 5,000 | $9.22146 | $46,107.30 |


