


10162581-3134115LF | |
|---|---|
DigiKey Part Number | 609-10162581-3134115LFTR-ND - Tape & Reel (TR) 609-10162581-3134115LFCT-ND - Cut Tape (CT) 609-10162581-3134115LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10162581-3134115LF |
Description | CONAN LITE RECEPTACLE, 15 POSITI |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 15 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10162581-3134115LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 15 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 4.15mm, 4.5mm, 5mm, 6mm, 7mm | |
Height Above Board | 0.129" (3.28mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.52000 | $10.52 |
| 10 | $8.96600 | $89.66 |
| 100 | $7.62000 | $762.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $6.57953 | $5,263.62 |
| 1,600 | $6.26548 | $10,024.77 |
| 2,400 | $6.08883 | $14,613.19 |
| 4,000 | $5.87343 | $23,493.72 |
| 5,600 | $5.73573 | $32,120.09 |
| 8,000 | $5.59331 | $44,746.48 |











